| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11G211 |
| Series: | LP5-V |
| Cap Color: | Silver |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A11G211 |
LP5-A11G211
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, featuring a sleek silver design with a durable aluminum housing. This panel-mount switch is sealed to IP6K4S standards, ensuring reliable performance in harsh environments. The round, flat button actuator, illuminated in striking red, offers easy operation with a 5A current rating. With a contact configuration of SPST-NO and contact material of silver-plated brass, this switch guarantees efficient and long-lasting functionality. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, and an operating temperature range from -55°C to 85°C, it is ideal for a wide range of industrial and commercial uses. Upgrade your control systems with the LP5A11G211, a high-quality and dependable solution for your switching needs.

