| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11G322 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A11G322 |
LP5-A11G322
Specifications
Detailed Description
The LP5-V series LP5A11G322 is a robust and reliable illuminated pushbutton switch designed for demanding environments. Featuring a sleek black casing and cap, this switch offers a high level of durability with a rating of 25,000 cycles. The vandal-resistant design ensures longevity, while the IP6K8S rating guarantees protection against dust and water ingress. The switch is panel mountable and operates with a 5A current rating, making it ideal for a variety of applications. With a red illumination color and a 12V illumination voltage, it provides clear indication of its status. The SPST-NO contact configuration and Off-On switch function offer simple and efficient operation. Constructed with aluminum housing and actuator materials, this switch can withstand extreme temperatures ranging from -55°C to 85°C. Whether used in industrial machinery or outdoor equipment, the LP5A11G322 is a reliable solution for your switching needs.

