| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11H211 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11H211 |
LP5-A11H211
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek silver design with a durable aluminum housing. This switch is perfect for applications requiring a high level of protection, with an IP6K4S rating for resistance to dust and water ingress. The illuminated green button provides clear visibility, even in low light conditions, and the 12V illumination voltage ensures energy efficiency. With a robust construction and a contact plating of silver, this switch offers reliable performance with a durability rating of 25,000 cycles. Ideal for panel mounting, it has a 5A current rating and operates at temperatures ranging from -55°C to 85°C. The SPST-NO contact configuration and Off-On switch function make it suitable for a wide range of industrial and commercial applications. Upgrade your control panel with the LP5-V Series for enhanced functionality and long-lasting performance.

