| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11H322 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11H322 |
LP5-A11H322
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek black aluminum housing and a durable construction designed for high reliability in demanding environments. With a 5A current rating and a contact material of silver-plated brass, this switch guarantees optimal performance and longevity. The SPST-NO contact configuration ensures reliable operation, while the Off-On switch function offers simple control. The green illumination not only enhances visibility but also adds a stylish touch. Perfect for panel mounting, this switch is sealed for protection against dust and water, with an IP6K8S rating. With a wide operating temperature range from -55°C to 85°C, it is suitable for a variety of applications. Trust in the LP5-V for superior quality and performance.

