| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11H323 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11H323 |
LP5-A11H323
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Pushbutton Switch, designed for durability and reliability in demanding environments. Featuring a sleek black housing and button, this switch is not only aesthetically pleasing but also offers IP6K8S sealing for protection against dust and water ingress. The green LED illumination provides clear indication of operation, while the 5A current rating and SPST-NO contact configuration ensure efficient performance. With a wide operating temperature range of -55°C to 85°C, this switch is suitable for use in a variety of applications. Panel mount installation and solder termination make for easy and secure setup. Trust in the LP5A11H323 for robust and long-lasting switch control.

