| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11J211 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11J211 |
LP5-A11J211
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, featuring a sleek silver design with a durable aluminum housing. With an IP6K4S rating, this switch is sealed for reliable performance in harsh environments. The flat round button actuator, made of aluminum, provides a responsive touch experience. Boasting a contact configuration of SPST-NO and a high durability rating of 25,000 cycles, it ensures long-lasting functionality. The amber illumination, powered by a 12V voltage, enhances visibility in low-light conditions. Ideal for panel mount installations, this switch has a current rating of 5A and voltage ratings of 115VAC and 28VDC. Whether for industrial or commercial applications, this pushbutton switch guarantees reliable operation in temperatures ranging from -55°C to 85°C. Upgrade your control panel with the LP5-A11J211 for premium performance.

