| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11J312 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11J312 |
LP5-A11J312
Specifications
Detailed Description
Introducing the LP5-V series aluminum pushbutton switch, model number LP5-A11J312. This durable and reliable switch features a vandal-resistant design, perfect for high-demand environments. The silver housing and cap add a sleek touch, while the illuminated amber button provides visibility in low-light conditions. With a contact configuration of SPST-NO and a maximum current rating of 5A, this switch is ideal for a variety of applications. The IP6K8S rating ensures protection against dust and water ingress, while the aluminum actuator and housing guarantee longevity. Panel mount installation and solder termination make setup a breeze. Whether you need a switch for industrial machinery or outdoor equipment, the LP5-A11J312 is the perfect choice.

