| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11J324 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A11J324 |
LP5-A11J324
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch with SKU LP5-A11J324. Designed for durability with a 25,000 cycle lifespan, this black and silver switch features a round curved button actuator for comfortable use. The SPST-NO contact configuration and 5A current rating make it ideal for various applications, while the IP6K8S sealing ensures reliable performance in harsh environments. With an amber illumination color and 12V illumination voltage, this panel mount switch offers easy visibility. Crafted from high-quality aluminum and brass materials, it operates in a wide temperature range from -55°C to 85°C. Perfect for industrial and commercial settings, it guarantees long-lasting and efficient control.

