| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11K315 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A11K315 |
LP5-A11K315
Specifications
Detailed Description
The LP5-V series push button switch, LP5-A11K315, is a durable and reliable solution for your panel mount switching needs. Featuring a sleek silver aluminum housing and a vandal-resistant design, this switch is perfect for high-use environments. The illuminated red button with a flat round actuator offers clear visibility and easy operation. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for outdoor and industrial applications. The SPST-NO contact configuration and 5A current rating ensure efficient performance. Operating at temperatures ranging from -55°C to 85°C, and with a lifespan of 25,000 cycles, this switch guarantees long-term functionality. Whether used in consumer electronics or industrial machinery, the LP5-V push button switch delivers superior quality and performance.

