LP5-A11N315

Heilind Number:OTTLP5-A11N315
Manufacturer:OTTO Controls
Manufacturer Number:LP5-A11N315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Vandal Resistant, Aluminum, Alternate Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP5-A11N315
Series:LP5-V
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Blue
Illumination Voltage:2 V
SKU:OTTLP5-A11N315

Detailed Description

Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, perfect for demanding applications where durability and security are paramount. Featuring a sleek aluminum housing in a striking silver finish, this switch is not only sturdy but also aesthetically pleasing. The flat round button actuator, with a blue backlight, adds a touch of sophistication to any panel. With a high IP6K8S rating, it is fully sealed against dust and water ingress, ensuring reliable performance in harsh environments. The SPST-NO contact configuration, along with a 5A current rating, allows for efficient power control. Rated for 25,000 cycles of use, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it offers versatility in installation. Whether in industrial machinery, transportation systems, or outdoor equipment, the LP5-V Switch guarantees smooth operation even in extreme temperatures ranging from -55°C to 85°C. Upgrade to the LP5-V Series for a premium pushbutton switch solution that combines ruggedness, functionality, and style.