| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11N325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A11N325 |
LP5-A11N325
Specifications
Detailed Description
Introducing the LP5-V series IP6K8S-rated push button switch, SKU LP5-A11N325. Designed for durability with a 25,000 cycle lifespan, this vandal-resistant switch is perfect for high-reliability applications. Featuring a sleek aluminum housing in black, with a matching flat round button actuator, it offers a seamless panel mount installation. The SPST-NO contact configuration ensures reliable performance, with a 5A current rating for versatility. Illuminated with a blue LED and offering a 2V illumination voltage, it provides clear visibility in any environment. Operating from -55°C to 85°C, this switch is suitable for a wide range of industrial settings. Trust in the LP5A11N325 for robust and dependable control in your equipment.

