| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11P215 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-A11P215 |
LP5-A11P215
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, a durable and reliable solution for your industrial control panel needs. With a sleek silver design and blue LED illumination, this switch offers both functionality and style. Featuring a flat round button actuator and solder termination, it is easy to install and use. The SPST-NO contact configuration ensures seamless operation, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Built to last with a durability rating of 25,000 cycles, and able to withstand extreme temperatures ranging from -55°C to 85°C, this switch is perfect for demanding environments. Upgrade your control panel with the LP5-V Series and experience reliable performance every time.

