| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11Q222 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11Q222 |
LP5-A11Q222
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, featuring a sleek black housing with a matching curved round button for a modern aesthetic. With an IP6K4S rating for dust and water resistance, this durable switch is designed for reliable performance in harsh environments. The blue LED illumination not only adds a stylish touch but also provides visual feedback of the switch status. Ideal for panel mounting, it has a current rating of 5A and operates at voltages up to 115VAC/28VDC. The SPST-NO contact configuration ensures a reliable connection, while the silver-plated brass contacts offer enhanced conductivity. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, this switch is suitable for a variety of applications that require a high-performance and long-lasting solution. Upgrade your control panel with the LP5A11Q222 and experience the ultimate in quality and convenience.

