| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11Q312 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11Q312 |
LP5-A11Q312
Specifications
Detailed Description
The LP5-V series Aluminum Vandal Resistant Pushbutton Switch, SKU LP5-A11Q312, is a durable and reliable solution for industrial applications. Featuring a sleek Silver design with Blue Illumination, this Off-On switch is designed for panel mounting with a sealed construction, making it ideal for harsh environments. With a current rating of 5A and a voltage rating of 115VAC/28VDC, it ensures efficient performance. The SPST-NO contact configuration and Silver contact plating guarantee secure and low-resistance connections. The Aluminum housing and actuator material offer robust protection, while the IP6K8S rating ensures resistance to dust and water ingress. With a long lifespan of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch is suitable for a wide range of applications.

