| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11Q322 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11Q322 |
LP5-A11Q322
Specifications
Detailed Description
The LP5-V series of push button switches includes the LP5-A11Q322 model, designed for durable and reliable performance in various applications. Featuring a sleek black aluminum housing and a vandal-resistant design, this switch is ideal for use in challenging environments. Its illuminated button, with a blue LED, offers enhanced visibility and functionality. With a contact rating of 5A, this SPST-NO switch ensures efficient power control. The actuator, made of aluminum and brass, provides a sturdy and responsive interface. Rated for 25,000 cycles, it guarantees long-term operation. Suitable for panel mounting and solder termination, it offers easy installation. With an IP6K8S rating, it provides protection against dust and water ingress. Operating at temperatures ranging from -55°C to 85°C, it performs reliably in harsh conditions. Whether used in industrial machinery, automotive systems, or consumer electronics, the LP5-V switch delivers high performance and durability.

