| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11Q324 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A11Q324 |
LP5-A11Q324
Specifications
Detailed Description
The LP5-V series push button switch, LP5-A11Q324, is a durable and reliable choice for industrial applications. Featuring a vandal-resistant design with a black aluminum housing, this switch is built to withstand tough environments. Its illuminated button, with a blue LED, provides visual feedback and enhances user experience. With a current rating of 5A and a contact configuration of SPST-NO, this switch offers efficient performance. The Off-On switch function and solder termination make it easy to integrate into your system. Rated for a wide temperature range from -55°C to 85°C, and with an IP6K8S ingress protection rating, it is suitable for use in harsh conditions. The aluminum actuator and brass contact material ensure long-lasting durability, with a lifespan of 25,000 cycles. Whether panel-mounted in a control panel or dashboard, this push button switch delivers reliable operation in demanding environments.

