| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11Q325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11Q325 |
LP5-A11Q325
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek black anodized aluminum housing and durable construction for reliable performance in demanding environments. With an IP6K8S rating, this switch is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The blue LED illumination not only adds a stylish touch but also provides visual feedback, even in low-light conditions. The SPST-NO contact configuration ensures a reliable connection, while the 5A current rating allows for versatile use. Designed for panel mounting with solder termination, installation is straightforward. With a 25,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch is built to last. Whether you need a robust pushbutton switch for machinery, automotive, or aerospace applications, the LP5-V is the perfect choice. Elevate your control panel with this high-quality, high-performance switch.

