| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11S211 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A11S211 |
LP5-A11S211
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek Silver design with a durable Aluminum housing. This switch is engineered for reliability, with a contact material of high-quality Brass and a contact plating of Silver, ensuring optimal performance over 25,000 cycles. The SPST-NO contact configuration and Off-On switch function make it ideal for various applications. With an IP6K4S rating, it offers protection against dust and water ingress, while the wide operating temperature range of -55°C to 85°C guarantees functionality in diverse environments. The deep green Illumination adds a touch of style and visibility, with an illumination voltage of 2V. Perfect for panel mount installation, this switch is suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively. Upgrade your control systems with the LP5-A11S211, the ultimate choice for high-performance switching.

