| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11S221 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A11S221 |
LP5-A11S221
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, perfect for applications requiring durability and security. Featuring a sleek black aluminum housing and an IP6K4S rating for dust and water resistance, this switch is built to withstand harsh environments. The deep green LED illumination adds a visually striking touch while providing clear indication of operation. The SPST-NO contact configuration ensures reliable performance, with a current rating of 5A and voltage ratings of 115VAC and 28VDC. Operating temperature range from -55°C to 85°C guarantees functionality in diverse settings. With a flat round button actuator design and panel mount installation, it offers ease of use and integration. Ideal for industrial, automotive, and outdoor applications, this sealed pushbutton switch is a dependable choice for your control needs.

