| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11U221 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A11U221 |
LP5-A11U221
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek black aluminum housing and a durable design that can withstand up to 25,000 cycles of operation. With an IP6K4S rating for dust and water resistance, this switch is ideal for use in demanding environments. The deep green illumination adds a stylish touch while providing visual feedback. The SPST-NO contact configuration ensures reliable performance, with a 5A current rating and 115VAC/28VDC voltage ratings. Easy to install with panel mount and solder termination options, this switch is perfect for a wide range of applications. Whether you need a reliable control solution for industrial machinery, automotive systems, or outdoor equipment, the LP5-V series Pushbutton Switch delivers exceptional quality and performance.

