| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12E313 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-A12E313 |
LP5-A12E313
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, perfect for applications requiring a durable and reliable switch solution. Featuring a sleek silver aluminum housing with a flat round button actuator, this switch offers a high level of durability with a rating of 25,000 cycles. The IP6K8S rating ensures protection against dust and water ingress, making it suitable for a wide range of environments. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is ideal for both AC and DC applications. The SPDT contact configuration and On-On switch function provide versatile control options. The green illumination, powered by 6V, adds a visual indicator for user convenience. Panel mount installation and solder termination make for easy and secure setup. Operating temperature range from -55°C to 85°C ensures reliable performance in harsh conditions. Upgrade to the LP5-V for a premium pushbutton switch experience.

