| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12H221 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A12H221 |
LP5-A12H221
Specifications
Detailed Description
Featuring a sleek black design and durable aluminum housing, the LP5-V series push button switch ( LP5-A12H221) is perfect for applications requiring a high level of reliability. With an IP6K4S rating, this switch is sealed against dust and water ingress, making it ideal for use in harsh environments. The illuminated button, with a green LED, provides clear visibility even in low light conditions. The switch has a voltage rating of 115 VAC and 28 VDC, with a current rating of 5 A, ensuring efficient performance. Its SPDT contact configuration and ON-ON switch function offer versatility in operation. The vandal-resistant design and 25,000 cycle durability rating make it suitable for demanding industrial settings. Panel mount installation and solder termination simplify integration. With a wide operating temperature range of -55°C to 85°C, this switch guarantees reliable performance in extreme conditions. Experience the ultimate in control and convenience with the LP5-V push button switch.

