| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12H222 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A12H222 |
LP5-A12H222
Specifications
Detailed Description
Introducing the LP5-V series Push Button Switch, featuring a sleek black aluminum housing and a durable construction that's built to last through 25,000 cycles. With an IP6K4S rating for protection against dust and water ingress, this switch is ideal for outdoor and industrial applications. The round, curved button design offers comfortable actuation, while the green illuminated button ensures visibility in low-light conditions. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of environments. With a 5A current rating, SPDT contact configuration, and 115VAC/28VDC voltage ratings, it provides reliable performance in various electrical systems. Perfect for panel mounting with solder termination, this vandal-resistant switch is the ideal choice for demanding settings where both functionality and durability are essential. Upgrade your control panel with the LP5A12H222 for seamless operation in any situation.

