| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12H223 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A12H223 |
LP5-A12H223
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek design with a durable black aluminum housing and button. This high-quality switch is perfect for applications requiring a reliable and long-lasting solution. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The green LED illumination not only enhances visibility but also adds a modern touch to any panel. Designed for ease of installation, it features a panel mount configuration with solder termination. With a contact configuration of SPDT and a 5A current rating, it ensures efficient performance. The switch has a voltage rating of 115VAC and 28VDC, catering to a wide range of power requirements. Whether it's for industrial machinery, control panels, or automotive applications, the LP5-V series switch is the ideal choice for demanding environments.

