| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12H324 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A12H324 |
LP5-A12H324
Specifications
Detailed Description
The LP5-A12H324 is a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and black panel mount case, it offers enhanced protection against vandalism and harsh conditions. Featuring a sleek round button with curved design, it provides a comfortable actuation experience. The switch is illuminated with a bright green light, making it easily visible even in low-light settings. With a contact configuration of SPDT and a current rating of 5A, it ensures efficient and secure electrical connections. It is sealed for added protection and features a solder termination type for easy installation. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, it offers versatility in use. With a wide operating temperature range of -55°C to 85°C, it can withstand extreme temperatures. The LP5-A12H324 is perfect for use in industrial, automotive, and outdoor applications where reliability is paramount.

