| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12J221 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .018 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A12J221 |
LP5-A12J221
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, featuring a sleek black design with an IP6K4S rating for superior durability in harsh environments. With a flat round button actuator and amber illumination, this switch offers both tactile feedback and visual indication of operation. The SPDT contact configuration and 5A current rating ensure reliable performance, while the solder termination type allows for easy installation. Ideal for panel mount applications, this switch is designed for a wide range of industrial and commercial uses. With a high durability rating of 25,000 cycles and a wide operating temperature range of -55°C to 85°C, it is built to withstand even the most demanding conditions. Upgrade your control panel with the LP5-A12J221 and experience premium quality and performance.

