| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12L223 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A12L223 |
LP5-A12L223
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, SKU LP5-A12L223. Featuring a sleek black housing with a matching cap, this button is designed for durability, with a rating of 25,000 cycles. The SPDT contact configuration and silver-plated brass contacts ensure reliable performance. Operating in temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of environments. With an IP6K4S rating, it offers protection against dust and water ingress. The green illumination, powered by a 24V voltage, provides clear visibility in low-light conditions. Panel mount installation and solder termination make it easy to integrate into your system. Ideal for applications requiring a high-quality, long-lasting pushbutton switch, the LP5-V Series is a trusted choice in the industry.

