| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12Q221 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .018 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A12Q221 |
LP5-A12Q221
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek black aluminum housing and a flat round actuator, this switch features a striking blue illumination for enhanced visibility. The SPDT contact configuration and 5A current rating ensure versatile functionality, while the sealed construction with an IP6K4S rating offers protection against dust and water ingress. Ideal for panel mounting, this switch is perfect for industrial and high-security applications. With a 25,000 cycle durability rating and wide operating temperature range from -55°C to 85°C, you can trust in its performance. Meet your switching needs with confidence with the LP5A12Q221.

