| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12Q222 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A12Q222 |
LP5-A12Q222
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Push Button Switch, featuring a sleek black aluminum housing and a durable design perfect for high reliability applications. With an IP6K4S rating, this switch is sealed against dust and water ingress, making it suitable for use in demanding environments. The blue illuminated button with a curved round actuator provides visual feedback, while the silver-plated brass contacts ensure reliable performance. Operating at up to 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a wide range of industrial and commercial applications. With a long lifespan of 25,000 cycles, it guarantees long-lasting functionality. Perfect for panel mounting, the LP5-V is ideal for use in control panels, machinery, and various electronic devices where durability and performance are key.

