| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12Q322 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A12Q322 |
LP5-A12Q322
Specifications
Detailed Description
The LP5-V series of panel mount push button switches sets a new standard for durability and reliability. With a sleek black aluminum housing and a vandal-resistant design, these switches are perfect for high-use environments. The illuminated blue button not only adds a stylish touch but also provides clear visibility in low-light conditions. Featuring a contact configuration of SPDT and a current rating of 5A, these switches are suitable for a wide range of applications. With an IP6K8S rating, they are completely sealed against dust and water ingress, making them ideal for outdoor use. The alternate action switch function ensures precise control, while the 12V illumination voltage and 115VAC/28VDC voltage ratings guarantee performance under various operating conditions. With a contact material of brass and silver plating, these switches offer excellent conductivity and corrosion resistance. The LP5-V series is designed for longevity, with a durability rating of 25,000 cycles. Operating temperature ranges from -55°C to 85°C, ensuring reliable performance even in extreme environments. Suitable for use in aerospace, defense, industrial, and transportation applications, these switches meet the highest quality standards. Upgrade your control panel with the LP5-V series and experience superior performance and durability in every push.

