| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12U221 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .018 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A12U221 |
LP5-A12U221
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek black aluminum housing and durable construction for reliable performance in demanding environments. With an IP6K4S rating, this switch is sealed for protection against dust and water ingress. The flat round button actuator, illuminated in deep green with a 12V voltage, offers easy visibility in low-light conditions. The SPDT contact configuration and 5A current rating make it suitable for a variety of applications. Designed for panel mount installation with solder termination, the LP5-V is ideal for industrial control panels, machinery, and automotive use. With a high durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch is built to last. Upgrade your equipment with the LP5-V for reliable and long-lasting performance.

