| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A12U222 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A12U222 |
LP5-A12U222
Specifications
Detailed Description
This LP5-V series push button switch, SKU LP5-A12U222, is a durable and stylish choice for your panel-mounting needs. With a sleek black aluminum housing and deep green illuminated button, it combines functionality with aesthetics. The vandal-resistant design ensures long-lasting performance, with a high durability rating of 25,000 cycles. Featuring a round curved button actuator and a silver-plated brass contact material, it offers reliable operation in demanding environments. The switch has a contact configuration of SPDT and a voltage rating of 115VAC or 28VDC, making it suitable for a wide range of applications. Whether you need a momentary or alternate action switch, this illuminated push button is the perfect choice for industrial, automotive, or aerospace use. With a wide operating temperature range of -55°C to 85°C and an IP6K4S ingress protection rating, it can withstand harsh conditions with ease. Upgrade your control panel with this high-quality, sealed push button switch.

