| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A13A315 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A13A315 |
LP5-A13A315
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek silver design, this switch features a flat round button actuator and red LED illumination for easy visibility. The SPST-NO contact configuration and gold-plated brass contacts ensure efficient and long-lasting performance, while the sealed housing with an IP6K8S rating provides protection against dust and water ingress. Ideal for panel mounting, this switch operates at 5VDC with a current rating of 10mA, making it suitable for a variety of applications. With a durability rating of 200,000 cycles and an operating temperature range from -55°C to 85°C, this switch is guaranteed to withstand the test of time. Upgrade your control panels with the LP5A13A315 for a reliable and stylish solution.

