| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A13B223 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A13B223 |
LP5-A13B223
Specifications
Detailed Description
Introducing the LP5-V Series Sealed Vandal Resistant Pushbutton Switch, featuring a durable aluminum housing and a sleek black design. With an IP6K4S rating for dust and water resistance, this switch is perfect for outdoor and industrial applications. The illuminated button, in a vibrant green color, adds a touch of style while providing clear visibility. The gold-plated brass contacts ensure reliable conductivity, with a current rating of 10 mA at 5 VDC. Designed for panel mount installation, this switch is easy to integrate into your equipment. With a contact configuration of SPST-NO and an Off-On switch function, it offers precise control. Its rugged construction and high durability rating of 200,000 cycles make it ideal for heavy-duty use, even in harsh environments. Upgrade your equipment with the LP5-V Series Pushbutton Switch for reliable performance and enhanced aesthetics.

