| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A13B312 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A13B312 |
LP5-A13B312
Specifications
Detailed Description
Introducing the LP5-V Series Sealed Illuminated Vandal Resistant Pushbutton Switch, LP5-A13B312. This durable switch, with a housing made of aluminum and an actuator crafted from the same material, features a sleek silver design perfect for panel mounting. The curved round button actuator, with a length of .22 inches, offers a satisfying tactile response. Its green illumination, powered by a 2V voltage, adds a stylish touch while indicating the switch's status. With a contact configuration of SPST-NO and a contact material of brass plated with gold, this switch ensures reliable performance. Rated for a current of 10mA and a voltage of 5VDC, it is suitable for various applications. Operating in temperatures ranging from -55°C to 85°C, and with a durability rating of 200,000 cycles, this switch guarantees long-term functionality. Ideal for use in demanding environments, it combines high performance with a user-friendly design, making it a standout choice in the Push Button Switches category.

