| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A31B324 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A31B324 |
LP5-A31B324
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, a premium-grade component designed for demanding environments. Featuring a durable aluminum housing and black panel mount case, this switch is built to withstand the harshest conditions. The sleek black button with green illumination not only ensures visibility but also adds a touch of sophistication to any application. With a current rating of 5A, contact plating in silver, and an SPST-NO contact configuration, it guarantees reliable performance. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, this switch is versatile and efficient. Its IP6K8S rating certifies it as dust-tight and waterproof, making it ideal for outdoor or industrial use. The actuator's curved design and round shape offer comfortable and intuitive operation. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch ensures long-lasting functionality in any setting. Upgrade your control systems with the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, the perfect choice for reliability and performance.

