| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A31G325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A31G325 |
LP5-A31G325
Specifications
Detailed Description
The LP5-V Series Vandal Resistant Pushbutton Switch, SKU LP5-A31G325, is a durable and reliable solution for your panel-mounted switch needs. Featuring a sleek black aluminum housing and black button cap, this illuminated switch is both stylish and functional. With an IP6K8S rating, it is dust-tight and can withstand high-pressure water jets, making it ideal for outdoor or industrial applications. The red LED illumination ensures visibility in low-light environments, while the 12V illumination voltage and SPST-NO contact configuration provide efficient operation. With a 5A current rating, 25,000 cycle durability, and operating temperatures ranging from -55°C to 85°C, this switch is built to last. Perfect for use in hi-rel situations, it offers reliable performance in demanding environments. Experience the convenience and quality of the LP5-V Series Vandal Resistant Pushbutton Switch.

