| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A31H312 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A31H312 |
LP5-A31H312
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. This sleek silver switch features a round, curved button actuator made of aluminum, with a green LED illumination for clear visibility. With an IP6K8S sealing rating, it is protected against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration and brass contact material ensure efficient and low-resistance switching, while the 5A current rating and 115VAC/28VDC voltage ratings provide versatility in power requirements. Panel mountable with solder termination, this switch offers easy installation. With a 25,000-cycle durability rating and an operating temperature range of -55°C to 85°C, it guarantees long-lasting performance even in harsh conditions. Trust the LP5-V for robust and illuminated control in your design.

