| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A31H325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A31H325 |
LP5-A31H325
Specifications
Detailed Description
The LP5-A31H325 is a rugged and reliable push button switch designed for demanding environments. With its RoHS compliance and IP6K8S rating, it ensures both environmental friendliness and protection against dust and water ingress. The black aluminum housing and cap, along with a durable construction rated for 25,000 cycles, guarantee longevity even in harsh conditions. This illuminated, vandal-resistant switch features a flat round button actuator, making it easy to operate. Supporting a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a variety of applications. The green LED illumination adds visibility, while the SPST-NO contact configuration provides reliable performance. Whether for industrial machinery or outdoor equipment, this sealed push button switch offers secure and efficient control.

