| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A31K324 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A31K324 |
LP5-A31K324
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, featuring a sleek Black design with a Red illumination for easy visibility. With an IP6K8S rating, this switch is highly durable and suitable for a wide range of applications. The Off-On switch function, along with a SPST-NO contact configuration, ensures reliable performance. Made with high-quality materials like Aluminum housing and Brass contacts, it guarantees longevity even in harsh environments. Ideal for panel mount installation, this switch offers a current rating of 5A and voltage ratings of 115VAC and 28VDC. Its solder termination type and actuator shape make it easy to use, while the 25,000-cycle durability rating proves its robustness. From industrial machinery to consumer electronics, this LP5A31K324 switch is the perfect choice for demanding environments.

