| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A31L313 |
| Series: | LP5-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A31L313 |
LP5-A31L313
Specifications
Detailed Description
The LP5-A31L313 is a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a vandal-resistant design, this switch is perfect for applications where durability is essential. The illuminated button and green LED indicator make it easy to see and operate, even in low light conditions. The SPST-NO contact configuration ensures reliable performance, while the silver contact plating and brass contact material provide excellent conductivity. Rated for 5A at 115VAC or 28VDC, this switch is suitable for a wide range of industrial and commercial applications. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, you can count on the LP5-A31L313 to perform consistently in even the harshest conditions. Upgrade your control panel with this high-quality, sealed pushbutton switch today.

