| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A31Q215 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A31Q215 |
LP5-A31Q215
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mount applications. With a sleek silver aluminum housing and matching flat round button actuator, this switch not only offers a high level of performance but also adds a touch of modern sophistication to your setup. The blue LED illumination provides clear visibility, while the IP6K4S sealing ensures protection against dust and water ingress. Featuring a SPST-NO contact configuration with silver-plated brass contacts, this switch guarantees a reliable electrical connection. With a current rating of 5A and a voltage rating of 115VAC/28VDC, it is suitable for a wide range of industrial and commercial uses. Operating temperature ranging from -55°C to 85°C and a durability rating of 25,000 cycles make it ideal for harsh environments. Trust in the LP5-A31Q215 for robust and long-lasting performance.

