| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A31R313 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A31R313 |
LP5-A31R313
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, an essential component for your industrial or rugged application. This durable switch features a sleek silver aluminum housing with a panel mount design, ensuring reliable performance in demanding environments. The flat round button actuator, crafted from aluminum, offers a comfortable and responsive user experience. With an IP6K8S rating, this switch is sealed against dust and water ingress, making it suitable for outdoor or harsh conditions. The SPST-NO contact configuration, featuring brass contacts with silver plating, guarantees efficient and low-resistance switching. Illuminated with a vibrant blue LED, this switch provides visual feedback even in low-light settings. Operating at a maximum temperature of 85°C and a minimum of -55°C, it offers reliable performance across a wide range of operating conditions. Trust in the LP5-V Series for durable, high-performance switching solutions in your next project.

