| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A32L323 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A32L323 |
LP5-A32L323
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, featuring a sleek black design with a durable aluminum housing. This high-quality switch is designed for panel mounting and boasts an IP6K8S rating for excellent water and dust resistance. With a current rating of 5A and a contact configuration of SPDT, it offers reliable performance in a variety of applications. The round, flat button actuator is illuminated with a vibrant green light, providing clear indication of power status. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to withstand demanding environments. Perfect for industrial, automotive, and marine use, the LP5-V is the ideal choice for rugged and reliable switching solutions.

