LP5-A33Q345-2C1

Heilind Number:OTTLP5-A33Q345-2C1
Manufacturer:OTTO Controls
Manufacturer Number:LP5-A33Q345-2C1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Vandal Resistant, Aluminum, Alternate Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP5-A33Q345-2C1
Series:LP5-V
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.05 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):200,000 Cycles
Voltage Rating (DC):5 VDC
Illumination Color:Blue
Illumination Voltage:12 V
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTLP5-A33Q345-2C1

Detailed Description

The LP5-V series of push button switches offers robust and reliable performance in a compact design. With an IP6K8S rating, these switches are sealed against dust and water ingress, making them ideal for use in harsh environments. The black aluminum housing and vandal-resistant construction ensure durability, while the illuminated blue button provides visual feedback. Featuring a SPST-NO contact configuration and gold-plated brass contacts, these switches offer dependable switching operation with a current rating of 10 mA at 5 VDC. The flat round actuator is easy to press, with a short actuation length of .05 inches. Panel mount installation and solder termination make for easy integration into your electronic systems. With a high durability rating of 200,000 cycles and an operating temperature range from -55°C to 85°C, these switches are suitable for a wide range of applications. Add a touch of style and functionality to your control panels with the LP5-V series push button switches.