LP5-A33Q345-2E9

Heilind Number:OTTLP5-A33Q345-2E9
Manufacturer:OTTO Controls
Manufacturer Number:LP5-A33Q345-2E9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Vandal Resistant, Aluminum, Alternate Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP5-A33Q345-2E9
Series:LP5-V
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.05 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
Illumination Color:Blue
Illumination Voltage:12 V
SKU:OTTLP5-A33Q345-2E9

Detailed Description

Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch. This high-quality switch features a durable aluminum housing with a sleek black case and cap. Perfect for panel mounting, it offers a reliable Off-On switch function with a contact configuration of SPST-NO. The blue illuminated button, powered by a 12V voltage, adds a modern touch and enhances visibility. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The gold-plated brass contact material ensures efficient conductivity, while the solder termination type simplifies installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 200,000 cycles, this pushbutton switch is built to last. Designed for reliability and performance, it is a must-have for any project requiring a rugged and illuminated user interface.