| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A51G311 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A51G311 |
LP5-A51G311
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek silver cap and case, this panel mount switch features a flat round button actuator for easy operation. The red illumination, powered by a 12V voltage, adds a visual indicator of its status. Rated for 5A current, 115VAC, and 28VDC, with a contact configuration of SPST-NO, it ensures efficient performance. With an IP6K8S rating, it offers protection against dust and water ingress, while its aluminum housing and actuator material guarantee longevity. Ideal for industrial applications, this sealed switch has a 25,000-cycle durability rating and operates between -55°C to 85°C. Experience seamless functionality with this Off-On switch, a standout in the Push Button Switches category.

