| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A51G313 |
| Series: | LP5-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A51G313 |
LP5-A51G313
Specifications
Detailed Description
The LP5-V series Aluminum Alternate Action Pushbutton Switch in Silver is a durable and reliable solution for industrial applications. With an IP6K8S rating and vandal-resistant design, it ensures long-lasting performance even in harsh environments. The illuminated red button with a 12V voltage rating provides clear indication of its status, while the SPST-NO contact configuration offers precise control. With a wide operating temperature range from -55°C to 85°C, it is suitable for use in various settings. The panel mount installation and solder termination make it easy to integrate into existing systems. Ideal for high-demand situations, this switch guarantees 25,000 cycles of operation, meeting the needs of demanding applications.

