| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A51Q314 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A51Q314 |
LP5-A51Q314
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, featuring a sleek silver design with a curved round button actuator for easy operation. This high-quality switch is sealed for durability and reliability, with a 25,000 cycle lifespan. It offers a 5A current rating and SPST-NO contact configuration, making it suitable for a variety of applications. With an IP6K8S rating for water and dust resistance, along with a wide operating temperature range from -55°C to 85°C, this switch is built to perform in harsh environments. The blue illumination, powered by a 12V voltage, adds a stylish touch while enhancing visibility. Panel mount installation and solder termination ensure secure and stable connectivity. Perfect for use in industrial, automotive, and aerospace settings, this vandal-resistant switch is a dependable choice for your control panel needs.

