| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A51Q324 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A51Q324 |
LP5-A51Q324
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, featuring a durable aluminum housing and a sleek black case with a silver cap. This high-performance switch is designed for panel mount installation, with a 5A current rating and a contact configuration of SPST-NO for reliable operation. The round, curved button actuator, made of aluminum, is complemented by blue illumination for easy visibility. With an IP6K8S rating and sealed construction, it ensures protection against dust and water ingress. Ideal for industrial applications, this switch offers a long-lasting durability of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it guarantees reliable performance in diverse environments. Upgrade your control systems with the LP5-V, the ultimate solution for rugged and illuminated pushbutton switching.

